


MF-RG300-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG300-2TR-ND - Tape & Reel (TR) 118-MF-RG300-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG300-2 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG300-2 Models |
Category | Time to Trip 1 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 38 mOhms |
Series | Resistance - Post Trip (R1) (Max) 97.5 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.280" L x 0.118" W (7.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 5.1 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,49084 € | 122,71 € |
| 500 | 0,45266 € | 226,33 € |
| 1.000 | 0,41728 € | 417,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36643 € | 1.099,29 € |
| 6.000 | 0,33732 € | 2.023,92 € |
| 9.000 | 0,32127 € | 2.891,43 € |
| 15.000 | 0,30809 € | 4.621,35 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

