


MF-RG300-0 | |
---|---|
cms-digikey-product-number | MF-RG300-0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MF-RG300-0 |
cms-description | PTC RESET FUSE 16V 3A RADIAL |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
cms-eda-cad-models | MF-RG300-0 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 38 mOhms | |
Resistance - Post Trip (R1) (Max) | 97.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,87000 € | 0,87 € |
5 | 0,72000 € | 3,60 € |
10 | 0,66400 € | 6,64 € |
50 | 0,55100 € | 27,55 € |
100 | 0,50840 € | 50,84 € |
250 | 0,45700 € | 114,25 € |
500 | 0,42144 € | 210,72 € |
1.000 | 0,38852 € | 388,52 € |
5.000 | 0,32102 € | 1.605,10 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |