


MF-RG1100-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG1100-2TR-ND - Tape & Reel (TR) 118-MF-RG1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG1100-2 Models |
Category | Resistance - Post Trip (R1) (Max) 8.9 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 11 A | Height - Seated (Max) 1.024" (26.00mm) |
Current - Trip (It) 18.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus |
Time to Trip 7 s | Base Product Number |
Resistance - Initial (Ri) (Min) 3.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,47600 € | 7,38 € |
| 10 | 1,36200 € | 13,62 € |
| 50 | 1,12940 € | 56,47 € |
| 100 | 1,04180 € | 104,18 € |
| 250 | 0,93620 € | 234,05 € |
| 500 | 0,86310 € | 431,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79537 € | 795,37 € |
| 2.000 | 0,73255 € | 1.465,10 € |
| 3.000 | 0,69793 € | 2.093,79 € |
| 5.000 | 0,65640 € | 3.282,00 € |
| 7.000 | 0,63025 € | 4.411,75 € |
| 10.000 | 0,62680 € | 6.268,00 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

