Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RG1000-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RG1000-2-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RG1000-2-14 |
Description | PTC RESETTABLE 10A 16V RADIAL LE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 4 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 10.2 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Trip (It) 17 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 6 s | Approval Agency cUL, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RG1000-0 | Bourns Inc. | 2.686 | 118-MF-RG1000-0-ND | 1,59000 € | Parametric Equivalent |
| MF-RG1000-0-14 | Bourns Inc. | 0 | 118-MF-RG1000-0-14-ND | 0,61376 € | Parametric Equivalent |
| MF-RG1000-2 | Bourns Inc. | 2.586 | 118-MF-RG1000-2CT-ND | 1,61000 € | Parametric Equivalent |
| MF-RG1000-AP | Bourns Inc. | 0 | MF-RG1000-AP-ND | 0,60309 € | Parametric Equivalent |
| MF-RG1000-AP-14 | Bourns Inc. | 0 | 118-MF-RG1000-AP-14TB-ND | 0,63397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62491 € | 1.874,73 € |
| Unit Price without VAT: | 0,62491 € |
|---|---|
| Unit Price with VAT: | 0,74364 € |



