Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R800-AP | |
|---|---|
DigiKey Part Number | MF-R800-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R800-AP |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R800-AP Models |
Category | Resistance - Initial (Ri) (Min) 5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 30 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.953" L x 0.118" W (24.20mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 1.295" (32.90mm) |
Current - Hold (Ih) (Max) 8 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 16 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 18.8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R800 | Bourns Inc. | 2.205 | MF-R800-ND | 0,89000 € | Parametric Equivalent |
| MF-R800-0-14 | Bourns Inc. | 0 | 118-MF-R800-0-14-ND | 0,38464 € | Parametric Equivalent |
| MF-R800-2 | Bourns Inc. | 3.000 | 118-MF-R800-2CT-ND | 1,00000 € | Parametric Equivalent |
| MF-R800-2-14 | Bourns Inc. | 0 | 118-MF-R800-2-14TR-ND | 0,39553 € | Parametric Equivalent |
| MF-R800-AP-14 | Bourns Inc. | 0 | 118-MF-R800-AP-14TB-ND | 0,39553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37372 € | 1.121,16 € |
| Unit Price without VAT: | 0,37372 € |
|---|---|
| Unit Price with VAT: | 0,44473 € |





