


MF-R700-2 | |
|---|---|
DigiKey Part Number | 118-MF-R700-2TR-ND - Tape & Reel (TR) 118-MF-R700-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R700-2 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R700-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 40 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.870" L x 0.118" W (22.10mm x 3.00mm) | |
Height - Seated (Max) | 1.173" (29.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,61800 € | 30,90 € |
| 100 | 0,57020 € | 57,02 € |
| 250 | 0,51256 € | 128,14 € |
| 500 | 0,47270 € | 236,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43575 € | 435,75 € |
| 2.000 | 0,40151 € | 803,02 € |
| 3.000 | 0,38263 € | 1.147,89 € |
| 5.000 | 0,36001 € | 1.800,05 € |
| 7.000 | 0,34577 € | 2.420,39 € |
| 10.000 | 0,33122 € | 3.312,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

