MF-R600-AP-99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,35337 €
Datasheet
PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R600-AP-99

DigiKey Part Number
MF-R600-AP-99-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R600-AP-99
Description
PTC RESET FUSE 30V 6A RADIAL
Customer Reference
Detailed Description
PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
16 s
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.760" L x 0.118" W (19.30mm x 3.00mm)
Height - Seated (Max)
1.256" (31.90mm)
Thickness (Max)
-
Lead Spacing
0.215" (5.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable