Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R400-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-R400-AP-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-R400-AP-14 |
Description | PTC RESETTABLE 4.0A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4 A | Size / Dimension 0.567" L x 0.118" W (14.40mm x 3.00mm) |
Current - Trip (It) 8 A | Height - Seated (Max) 0.976" (24.80mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 12.7 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R400 | Bourns Inc. | 14.100 | MF-R400-ND | 0,53000 € | Parametric Equivalent |
| MF-R400-0-14 | Bourns Inc. | 727 | 118-MF-R400-0-14-ND | 0,85000 € | Parametric Equivalent |
| MF-R400-2 | Bourns Inc. | 1 | 118-MF-R400-2CT-ND | 0,55000 € | Parametric Equivalent |
| MF-R400-2-14 | Bourns Inc. | 18.259 | 118-MF-R400-2-14CT-ND | 0,57000 € | Parametric Equivalent |
| MF-R400-AP | Bourns Inc. | 0 | MF-R400-AP-ND | 0,31858 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32968 € | 989,04 € |
| Unit Price without VAT: | 0,32968 € |
|---|---|
| Unit Price with VAT: | 0,39232 € |









