


MF-R400-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-R400-2-14TR-ND - Tape & Reel (TR) 118-MF-R400-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R400-2-14 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.567" L x 0.118" W (14.40mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.976" (24.80mm) |
Current - Hold (Ih) (Max) 4 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 12.7 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,35780 € | 17,89 € |
| 100 | 0,33010 € | 33,01 € |
| 250 | 0,29672 € | 74,18 € |
| 500 | 0,27370 € | 136,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24064 € | 360,96 € |
| 3.000 | 0,22174 € | 665,22 € |
| 4.500 | 0,21132 € | 950,94 € |
| 7.500 | 0,19883 € | 1.491,23 € |
| 10.500 | 0,19098 € | 2.005,29 € |
| 15.000 | 0,18295 € | 2.744,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

