MF-R400-0-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 41.456
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 797
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,33011 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.188
Unit Price: 1,03000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 211
Unit Price: 0,49000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,24786 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1,33000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R400-0-15

DigiKey Part Number
MF-R400-0-15-ND
Manufacturer
Manufacturer Product Number
MF-R400-0-15
Description
PTC RESET FUSE 30V 4A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
cms-packaging
Bulk
cms-part-status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
40 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.567" L x 0.118" W (14.40mm x 3.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.