


MF-R300-AP | |
|---|---|
DigiKey Part Number | 118-MF-R300-APCT-ND - Cut Tape (CT) 118-MF-R300-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R300-AP |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R300-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,43424 € | 108,56 € |
| 500 | 0,40050 € | 200,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36923 € | 369,23 € |
| 2.000 | 0,34025 € | 680,50 € |
| 3.000 | 0,32429 € | 972,87 € |
| 5.000 | 0,30514 € | 1.525,70 € |
| 7.000 | 0,29309 € | 2.051,63 € |
| 10.000 | 0,28078 € | 2.807,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


