


MF-R250-AP | |
|---|---|
DigiKey Part Number | 118-MF-R250-APCT-ND - Cut Tape (CT) 118-MF-R250-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R250-AP |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R250-AP Models |
Category | Resistance - Initial (Ri) (Min) 25 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 70 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.720" (18.30mm) |
Current - Hold (Ih) (Max) 2.5 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 10.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0250FF1E | Bel Fuse Inc. | 1.448 | 5923-0ZRB0250FF1E-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,45970 € | 45,97 € |
| 250 | 0,41324 € | 103,31 € |
| 500 | 0,38112 € | 190,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35137 € | 351,37 € |
| 2.000 | 0,32380 € | 647,60 € |
| 3.000 | 0,30860 € | 925,80 € |
| 5.000 | 0,29039 € | 1.451,95 € |
| 7.000 | 0,27893 € | 1.952,51 € |
| 10.000 | 0,26722 € | 2.672,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

