Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R160-AP-99 | |
|---|---|
DigiKey Part Number | MF-R160-AP-99-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R160-AP-99 |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R160-AP-99 Models |
Category | Resistance - Initial (Ri) (Min) 55 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 150 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.402" Dia x 0.118" T (10.20mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.661" (16.80mm) |
Current - Hold (Ih) (Max) 1.6 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 3.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R160 | Bourns Inc. | 8.321 | MF-R160-ND | 0,47000 € | Parametric Equivalent |
| MF-R160-0-17 | Bourns Inc. | 0 | 118-MF-R160-0-17-ND | 0,27376 € | Parametric Equivalent |
| MF-R160-2 | Bourns Inc. | 3.402 | 118-MF-R160-2CT-ND | 0,73000 € | Parametric Equivalent |
| MF-R160-2-17 | Bourns Inc. | 0 | 118-MF-R160-2-17TR-ND | 0,28503 € | Parametric Equivalent |
| MF-R160-AP | Bourns Inc. | 0 | MF-R160-AP-ND | 0,26456 € | Parametric Equivalent |





