


MF-R1100-2 | |
|---|---|
DigiKey Part Number | 118-MF-R1100-2TR-ND - Tape & Reel (TR) 118-MF-R1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R1100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 22 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.953" L x 0.118" W (24.20mm x 3.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,62200 € | 62,20 € |
| 250 | 0,55896 € | 139,74 € |
| 500 | 0,51546 € | 257,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47515 € | 475,15 € |
| 2.000 | 0,43779 € | 875,58 € |
| 3.000 | 0,41720 € | 1.251,60 € |
| 5.000 | 0,39251 € | 1.962,55 € |
| 7.000 | 0,37697 € | 2.638,79 € |
| 10.000 | 0,36110 € | 3.611,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

