Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R1100-2-99 | |
|---|---|
DigiKey Part Number | MF-R1100-2-99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R1100-2-99 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R1100-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 3 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 14 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.953" L x 0.118" W (24.20mm x 3.00mm) |
Voltage - Max 16V | Height - Seated (Max) 1.295" (32.90mm) |
Current - Hold (Ih) (Max) 11 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 22 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 20 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R1100 | Bourns Inc. | 3.367 | MF-R1100-ND | 1,03000 € | Parametric Equivalent |
| MF-R1100-0-14 | Bourns Inc. | 0 | 118-MF-R1100-0-14-ND | 0,39716 € | Parametric Equivalent |
| MF-R1100-2 | Bourns Inc. | 1.420 | 118-MF-R1100-2CT-ND | 1,05000 € | Parametric Equivalent |
| MF-R1100-2-14 | Bourns Inc. | 0 | 118-MF-R1100-2-14TR-ND | 0,40884 € | Parametric Equivalent |
| MF-R1100-AP | Bourns Inc. | 0 | MF-R1100-AP-ND | 0,38548 € | Parametric Equivalent |




