Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R110-2-17 | |
|---|---|
DigiKey Part Number | 118-MF-R110-2-17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R110-2-17 |
Description | PTC RESETTABLE 1.1A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 100 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 270 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.350" Dia x 0.118" T (8.90mm x 3.00mm) |
Current - Trip (It) 2.2 A | Height - Seated (Max) 0.551" (14.00mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 6.6 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R110 | Bourns Inc. | 6.339 | MF-R110-ND | 0,40000 € | Parametric Equivalent |
| MF-R110-0-17 | Bourns Inc. | 2.997 | 118-MF-R110-0-17-ND | 0,67000 € | Parametric Equivalent |
| MF-R110-2 | Bourns Inc. | 3.688 | 118-MF-R110-2CT-ND | 0,67000 € | Parametric Equivalent |
| MF-R110-AP | Bourns Inc. | 3.982 | MF-R110-APCT-ND | 0,67000 € | Parametric Equivalent |
| MF-R110-AP-17 | Bourns Inc. | 0 | 118-MF-R110-AP-17TB-ND | 0,24985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24985 € | 749,55 € |
| Unit Price without VAT: | 0,24985 € |
|---|---|
| Unit Price with VAT: | 0,29732 € |






