


MF-R110-0-99 | |
|---|---|
DigiKey Part Number | MF-R110-0-99-ND |
Manufacturer | |
Manufacturer Product Number | MF-R110-0-99 |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R110-0-99 Models |
Category | Resistance - Initial (Ri) (Min) 100 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 270 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.350" Dia x 0.118" T (8.90mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.551" (14.00mm) |
Current - Hold (Ih) (Max) 1.1 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 6.6 s |



