MF-R090-AP-9-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5.755
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.641
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.106
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.000
Unit Price: 0,24264 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,23795 €
Datasheet
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R090-AP-9-99

DigiKey Part Number
MF-R090-AP-9-99-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R090-AP-9-99
Description
PTC RESET FUSE 60V 900MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R090-AP-9-99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
140 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
470 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.461" L x 0.122" W (11.70mm x 3.10mm)
Voltage - Max
60V
Height - Seated (Max)
0.657" (16.70mm)
Current - Hold (Ih) (Max)
900 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
1.8 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
7.2 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-R090Bourns Inc.5.755MF-R090-ND0,40000 €Parametric Equivalent
MF-R090-2Bourns Inc.3.641118-MF-R090-2CT-ND0,44000 €Parametric Equivalent
MF-R090-2-9Bourns Inc.2.106118-MF-R090-2-9CT-ND0,67000 €Parametric Equivalent
MF-R090-APBourns Inc.4.000118-MF-R090-APCT-ND0,24264 €Parametric Equivalent
MF-R090-AP-9Bourns Inc.0MF-R090-AP-9-ND0,23795 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable