Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R090-2-9-99 | |
|---|---|
DigiKey Part Number | MF-R090-2-9-99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R090-2-9-99 |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R090-2-9-99 Models |
Category | Resistance - Initial (Ri) (Min) 140 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.461" L x 0.122" W (11.70mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.657" (16.70mm) |
Current - Hold (Ih) (Max) 900 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.8 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 7.2 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R090 | Bourns Inc. | 5.755 | MF-R090-ND | 0,40000 € | Parametric Equivalent |
| MF-R090-2 | Bourns Inc. | 3.641 | 118-MF-R090-2CT-ND | 0,44000 € | Parametric Equivalent |
| MF-R090-2-9 | Bourns Inc. | 2.106 | 118-MF-R090-2-9CT-ND | 0,67000 € | Parametric Equivalent |
| MF-R090-AP | Bourns Inc. | 4.000 | 118-MF-R090-APCT-ND | 0,24264 € | Parametric Equivalent |
| MF-R090-AP-9 | Bourns Inc. | 0 | MF-R090-AP-9-ND | 0,23795 € | Parametric Equivalent |


