MF-R090-0-9-99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,13553 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,13553 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 22.814
Unit Price: 0,45000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R090-0-9-99

DigiKey Part Number
MF-R090-0-9-99-ND
Manufacturer
Manufacturer Product Number
MF-R090-0-9-99
Description
PTC RESET FUSE 30V 900MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R090-0-9-99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
70 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
220 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.291" L x 0.118" W (7.40mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.480" (12.20mm)
Current - Hold (Ih) (Max)
900 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
1.8 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
5.9 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR030V0090-BKEaton - Electronics Division0283-PTR030V0090-BK-ND0,13553 €Direct
PTR030V0090-BK1Eaton - Electronics Division0283-PTR030V0090-BK1-ND0,13553 €Direct
RUEF090Littelfuse Inc.22.814RUEF090HF-ND0,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable