Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R065-AP-99 | |
|---|---|
DigiKey Part Number | MF-R065-AP-99-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R065-AP-99 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R065-AP-99 Models |
Category | Resistance - Initial (Ri) (Min) 270 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 720 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.382" Dia x 0.122" T (9.70mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.598" (15.20mm) |
Current - Hold (Ih) (Max) 650 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.3 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 5.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R065 | Bourns Inc. | 8.285 | MF-R065-ND | 0,40000 € | Parametric Equivalent |
| MF-R065-0-17 | Bourns Inc. | 0 | 118-MF-R065-0-17-ND | 0,25108 € | Parametric Equivalent |
| MF-R065-2 | Bourns Inc. | 13.389 | 118-MF-R065-2CT-ND | 0,44000 € | Parametric Equivalent |
| MF-R065-2-17 | Bourns Inc. | 0 | 118-MF-R065-2-17TR-ND | 0,26244 € | Parametric Equivalent |
| MF-R065-AP | Bourns Inc. | 930 | MF-R065-APCT-ND | 0,67000 € | Parametric Equivalent |







