


MF-R055/90U-AP | |
|---|---|
DigiKey Part Number | MF-R055/90U-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R055/90U-AP |
Description | PTC RESET FUSE 90V 550MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R055/90U-AP Models |
Category | Resistance - Initial (Ri) (Min) 450 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 2 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.429" Dia x 0.142" T (10.90mm x 3.60mm) |
Voltage - Max 90V | Height - Seated (Max) 0.657" (16.70mm) |
Current - Hold (Ih) (Max) 550 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.1 A | Approval Agency cURus, TUV |
Current - Max 10 A | Base Product Number |
Time to Trip 28 s |

