


MF-R040-2 | |
|---|---|
DigiKey Part Number | 118-MF-R040-2TR-ND - Tape & Reel (TR) 118-MF-R040-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R040-2 |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R040-2 Models |
Category | Resistance - Initial (Ri) (Min) 520 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.29 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.539" (13.70mm) |
Current - Hold (Ih) (Max) 400 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 800 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 3.8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R040 | Bourns Inc. | 9.307 | MF-R040-ND | 0,40000 € | Parametric Equivalent |
| MF-RX040/72-0 | Bourns Inc. | 927 | MF-RX040/72-0-ND | 0,67000 € | Parametric Equivalent |
| RXEF017-AP | Littelfuse Inc. | 68 | RXEF017-APHFCT-ND | 0,43000 € | Similar |
| 60R040XPR | Littelfuse Inc. | 597 | F5560CT-ND | 0,69000 € | Parametric Equivalent |
| 60R040XU | Littelfuse Inc. | 1.134 | F2005-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,35292 € | 88,23 € |
| 500 | 0,32550 € | 162,75 € |
| 1.000 | 0,30011 € | 300,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26363 € | 790,89 € |
| 6.000 | 0,24275 € | 1.456,50 € |
| 9.000 | 0,23124 € | 2.081,16 € |
| 15.000 | 0,21744 € | 3.261,60 € |
| 21.000 | 0,21418 € | 4.497,78 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

