


MF-R020-2 | |
|---|---|
DigiKey Part Number | 118-MF-R020-2TR-ND - Tape & Reel (TR) 118-MF-R020-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R020-2 |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R020-2 Models |
Category | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 200 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 2.2 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0020FF1E | Bel Fuse Inc. | 2.363 | 5923-0ZRR0020FF1E-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,23730 € | 23,73 € |
| 250 | 0,21336 € | 53,34 € |
| 500 | 0,19680 € | 98,40 € |
| 1.000 | 0,18150 € | 181,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15951 € | 478,53 € |
| 6.000 | 0,14693 € | 881,58 € |
| 9.000 | 0,14000 € | 1.260,00 € |
| 15.000 | 0,13169 € | 1.975,35 € |
| 21.000 | 0,12646 € | 2.655,66 € |
| 30.000 | 0,12315 € | 3.694,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


