


MF-R017-AP | |
|---|---|
DigiKey Part Number | 118-MF-R017-APCT-ND - Cut Tape (CT) 118-MF-R017-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R017-AP |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R017-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 2 Ohms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,35840 € | 35,84 € |
| 250 | 0,32212 € | 80,53 € |
| 500 | 0,29712 € | 148,56 € |
| 1.000 | 0,27395 € | 273,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25249 € | 504,98 € |
| 4.000 | 0,23260 € | 930,40 € |
| 6.000 | 0,22163 € | 1.329,78 € |
| 10.000 | 0,20848 € | 2.084,80 € |
| 14.000 | 0,20020 € | 2.802,80 € |
| 20.000 | 0,19364 € | 3.872,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

