Similar



MF-R015/600-B-0 | |
|---|---|
DigiKey Part Number | MF-R015/600-B-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-R015/600-B-0 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | MF-R015/600-B-0 Models |
Category | Resistance - Initial (Ri) (Min) 9 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 22 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Box |
Type Polymeric | Size / Dimension 0.531" L x 0.236" W (13.50mm x 6.00mm) |
Voltage - Max 250V (600V Int) | Height - Seated (Max) 0.496" (12.60mm) |
Current - Hold (Ih) (Max) 150 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 3 A | Base Product Number |
Time to Trip 5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF600-150-2 | Littelfuse Inc. | 13.793 | TRF600-150-2CT-ND | 1,27000 € | Similar |


