Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R010-AP-17 | |
|---|---|
DigiKey Part Number | 118-MF-R010-AP-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R010-AP-17 |
Description | PTC RESETTABLE 0.1A 60V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 100 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 200 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 4 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R010 | Bourns Inc. | 6.206 | MF-R010-ND | 0,34000 € | Parametric Equivalent |
| MF-R010-0-17 | Bourns Inc. | 0 | 118-MF-R010-0-17-ND | 0,21415 € | Parametric Equivalent |
| MF-R010-2 | Bourns Inc. | 7.962 | 118-MF-R010-2CT-ND | 0,61000 € | Parametric Equivalent |
| MF-R010-2-17 | Bourns Inc. | 0 | 118-MF-R010-2-17TR-ND | 0,24147 € | Parametric Equivalent |
| MF-R010-AP | Bourns Inc. | 9.648 | 118-MF-R010-APCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22605 € | 904,20 € |
| Unit Price without VAT: | 0,22605 € |
|---|---|
| Unit Price with VAT: | 0,26900 € |








