Direct
Direct



MF-R010-0-99 | |
|---|---|
DigiKey Part Number | MF-R010-0-99-ND |
Manufacturer | |
Manufacturer Product Number | MF-R010-0-99 |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R010-0-99 Models |
Category | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 100 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 200 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0010-BK | Eaton - Electronics Division | 760 | 283-PTR060V0010-BK-ND | 0,29000 € | Direct |
| PTR060V0010-BK1 | Eaton - Electronics Division | 0 | 283-PTR060V0010-BK1-ND | 0,13847 € | Direct |
| RXEF010 | Littelfuse Inc. | 17.029 | RXEF010HF-ND | 0,40000 € | Direct |
| PFRA.010 | SCHURTER Inc. | 2.028 | 486-3507-ND | 0,92000 € | Similar |





