


MF-R005-2 | |
|---|---|
DigiKey Part Number | 118-MF-R005-2TR-ND - Tape & Reel (TR) 118-MF-R005-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R005-2 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R005-2 Models |
Category | Resistance - Initial (Ri) (Min) 7.3 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 22 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.315" Dia x 0.122" T (8.00mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.327" (8.30mm) |
Current - Hold (Ih) (Max) 50 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 100 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,21670 € | 21,67 € |
| 250 | 0,19488 € | 48,72 € |
| 500 | 0,17974 € | 89,87 € |
| 1.000 | 0,16576 € | 165,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14570 € | 437,10 € |
| 6.000 | 0,13422 € | 805,32 € |
| 9.000 | 0,12789 € | 1.151,01 € |
| 15.000 | 0,12030 € | 1.804,50 € |
| 21.000 | 0,11553 € | 2.426,13 € |
| 30.000 | 0,11155 € | 3.346,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

