Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R005-2

DigiKey Part Number
118-MF-R005-2TR-ND - Tape & Reel (TR)
118-MF-R005-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R005-2
Description
PTC RESET FUSE 60V 50MA RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R005-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
100 mA
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
7.3 Ohms
Resistance - Post Trip (R1) (Max)
22 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia x 0.122" T (8.00mm x 3.10mm)
Height - Seated (Max)
0.327" (8.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
50,50800 €2,54 €
100,46800 €4,68 €
500,38840 €19,42 €
1000,35840 €35,84 €
2500,32212 €80,53 €
5000,29712 €148,56 €
1.0000,27395 €273,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24067 €722,01 €
6.0000,22163 €1.329,78 €
9.0000,21113 €1.900,17 €
15.0000,19854 €2.978,10 €
21.0000,19364 €4.066,44 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €