


MF-R005-0-99 | |
|---|---|
DigiKey Part Number | MF-R005-0-99-ND |
Manufacturer | |
Manufacturer Product Number | MF-R005-0-99 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R005-0-99 Models |
Category | Resistance - Initial (Ri) (Min) 7.3 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 22 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.315" Dia x 0.122" T (8.00mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.327" (8.30mm) |
Current - Hold (Ih) (Max) 50 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 100 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 5 s |


