


MF-PSML400/8-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML400/8-2TR-ND - Tape & Reel (TR) 118-MF-PSML400/8-2CT-ND - Cut Tape (CT) 118-MF-PSML400/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML400/8-2 |
Description | PTC RESET FUSE 8V 4A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 4 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML400/8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 12.5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22200 € | 6,11 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,93600 € | 46,80 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,77608 € | 194,02 € |
| 500 | 0,71554 € | 357,77 € |
| 1.000 | 0,65947 € | 659,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57881 € | 1.736,43 € |
| 6.000 | 0,53261 € | 3.195,66 € |
| 9.000 | 0,50994 € | 4.589,46 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

