Polymeric PTC Resettable Fuse 8V 3.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 3.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML350/8-2

DigiKey Part Number
118-MF-PSML350/8-2TR-ND - Tape & Reel (TR)
118-MF-PSML350/8-2CT-ND - Cut Tape (CT)
118-MF-PSML350/8-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSML350/8-2
Description
PTC RESET FUSE 8V 3.5A 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 3.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-PSML350/8-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
2 mOhms
Series
Resistance - Post Trip (R1) (Max)
18 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
8V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
3.5 A
Thickness (Max)
0.055" (1.40mm)
Current - Trip (It)
7 A
Approval Agency
cUL, cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
51,22200 €6,11 €
101,12800 €11,28 €
500,93600 €46,80 €
1000,86360 €86,36 €
2500,77608 €194,02 €
5000,71554 €357,77 €
1.0000,65947 €659,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57881 €1.736,43 €
6.0000,53261 €3.195,66 €
9.0000,50994 €4.589,46 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €