


MF-PSML260/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML260/6-2TR-ND - Tape & Reel (TR) 118-MF-PSML260/6-2CT-ND - Cut Tape (CT) 118-MF-PSML260/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML260/6-2 |
Description | PTC RESET FUSE 6V 2.6A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,80300 € | 40,15 € |
| 100 | 0,74080 € | 74,08 € |
| 250 | 0,66584 € | 166,46 € |
| 500 | 0,61394 € | 306,97 € |
| 1.000 | 0,56588 € | 565,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49676 € | 1.490,28 € |
| 6.000 | 0,45718 € | 2.743,08 € |
| 9.000 | 0,43535 € | 3.918,15 € |
| 15.000 | 0,43030 € | 6.454,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

