


MF-PSML260/12-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML260/12-2TR-ND - Tape & Reel (TR) 118-MF-PSML260/12-2CT-ND - Cut Tape (CT) 118-MF-PSML260/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML260/12-2 |
Description | PTC RESET FUSE 12V 2.6A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML260/12-2 Models |
Category | Time to Trip 4 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 5.2 A | Approval Agency cUL, cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,10600 € | 5,53 € |
| 10 | 1,02100 € | 10,21 € |
| 50 | 0,84680 € | 42,34 € |
| 100 | 0,78140 € | 78,14 € |
| 250 | 0,70224 € | 175,56 € |
| 500 | 0,64748 € | 323,74 € |
| 1.000 | 0,59677 € | 596,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52384 € | 1.571,52 € |
| 6.000 | 0,48208 € | 2.892,48 € |
| 9.000 | 0,45904 € | 4.131,36 € |
| 15.000 | 0,45682 € | 6.852,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

