Direct



MF-PSML150-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML150-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-PSML150-2 |
Description | PTC RESET FUSE 6V 1.5A 0805 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |


