


MF-PSML125/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML125/6-2TR-ND - Tape & Reel (TR) 118-MF-PSML125/6-2CT-ND - Cut Tape (CT) 118-MF-PSML125/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML125/6-2 |
Description | PTC RESET FUSE 6V 1.25A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 160 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 2.5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,91800 € | 4,59 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,64800 € | 64,80 € |
| 250 | 0,58236 € | 145,59 € |
| 500 | 0,53702 € | 268,51 € |
| 1.000 | 0,49501 € | 495,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,41407 € | 1.863,32 € |
| 9.000 | 0,38095 € | 3.428,55 € |
| 13.500 | 0,37183 € | 5.019,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

