


MF-NSML400/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML400/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML400/6-2CT-ND - Cut Tape (CT) 118-MF-NSML400/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML400/6-2 |
Description | PTC RESET FUSE 6V 4A 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,49520 € | 49,52 € |
| 250 | 0,44520 € | 111,30 € |
| 500 | 0,41056 € | 205,28 € |
| 1.000 | 0,37847 € | 378,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32634 € | 1.142,19 € |
| 7.000 | 0,30038 € | 2.102,66 € |
| 10.500 | 0,29150 € | 3.060,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




