


MF-NSML400/12-2 | |
|---|---|
DigiKey Part Number | MF-NSML400/12-2TR-ND - Tape & Reel (TR) MF-NSML400/12-2CT-ND - Cut Tape (CT) MF-NSML400/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML400/12-2 |
Description | PTC RESET FUSE 12V 4A 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSML400/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,57280 € | 28,64 € |
| 100 | 0,52850 € | 52,85 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,43810 € | 219,05 € |
| 1.000 | 0,40387 € | 403,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,34820 € | 1.218,70 € |
| 7.000 | 0,32049 € | 2.243,43 € |
| 10.500 | 0,31309 € | 3.287,44 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



