MF-NSML-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-NSML-X
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSML200/12-2

DigiKey Part Number
MF-NSML200/12-2TR-ND - Tape & Reel (TR)
MF-NSML200/12-2CT-ND - Cut Tape (CT)
MF-NSML200/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML200/12-2
Description
PTC RESET FUSE 12V 2A 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSML200/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
50,74800 €3,74 €
100,69000 €6,90 €
500,57280 €28,64 €
1000,52850 €52,85 €
2500,47508 €118,77 €
5000,43810 €219,05 €
1.0000,40387 €403,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33368 €1.668,40 €
10.0000,31309 €3.130,90 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €