MF-NSMF010/30X-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMF110/6X-2

DigiKey Part Number
118-MF-NSMF110/6X-2TR-ND - Tape & Reel (TR)
118-MF-NSMF110/6X-2CT-ND - Cut Tape (CT)
118-MF-NSMF110/6X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF110/6X-2
Description
FUSE RESET PPTC 1206 1.1A/6V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
240 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58200 €2,91 €
100,53700 €5,37 €
500,44540 €22,27 €
1000,41110 €41,11 €
2500,36952 €92,38 €
5000,34082 €170,41 €
1.0000,31422 €314,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26672 €1.066,88 €
8.0000,24552 €1.964,16 €
12.0000,23752 €2.850,24 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €