
MF-NSMF110/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF110/6X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF110/6X-2CT-ND - Cut Tape (CT) 118-MF-NSMF110/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF110/6X-2 |
Description | FUSE RESET PPTC 1206 1.1A/6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 240 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,41110 € | 41,11 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,34082 € | 170,41 € |
| 1.000 | 0,31422 € | 314,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26672 € | 1.066,88 € |
| 8.000 | 0,24552 € | 1.964,16 € |
| 12.000 | 0,23752 € | 2.850,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

