
MF-NSMF075/8X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF075/8X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF075/8X-2CT-ND - Cut Tape (CT) 118-MF-NSMF075/8X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF075/8X-2 |
Description | FUSE RESET PPTC 1206 0.75A/8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,34250 € | 34,25 € |
| 250 | 0,30788 € | 76,97 € |
| 500 | 0,28398 € | 141,99 € |
| 1.000 | 0,26185 € | 261,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22232 € | 889,28 € |
| 8.000 | 0,20467 € | 1.637,36 € |
| 12.000 | 0,19495 € | 2.339,40 € |
| 20.000 | 0,19433 € | 3.886,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |







