MF-NSMF010/30X-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMF075/16X-2

DigiKey Part Number
118-MF-NSMF075/16X-2TR-ND - Tape & Reel (TR)
118-MF-NSMF075/16X-2CT-ND - Cut Tape (CT)
118-MF-NSMF075/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF075/16X-2
Description
FUSE RESET PPTC 1206 0.75A/16V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
350 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58200 €2,91 €
100,53700 €5,37 €
500,44540 €22,27 €
1000,41110 €41,11 €
2500,36952 €92,38 €
5000,34082 €170,41 €
1.0000,31422 €314,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27600 €828,00 €
6.0000,25413 €1.524,78 €
9.0000,24207 €2.178,63 €
15.0000,23752 €3.562,80 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €