
MF-NSMF050/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF050/24X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF050/24X-2CT-ND - Cut Tape (CT) 118-MF-NSMF050/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF050/24X-2 |
Description | FUSE RESET PPTC 1206 0.50A/24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,41110 € | 41,11 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,34082 € | 170,41 € |
| 1.000 | 0,31422 € | 314,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27600 € | 828,00 € |
| 6.000 | 0,25413 € | 1.524,78 € |
| 9.000 | 0,24207 € | 2.178,63 € |
| 15.000 | 0,23752 € | 3.562,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





