
MF-NSMF035/30X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF035/30X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF035/30X-2CT-ND - Cut Tape (CT) 118-MF-NSMF035/30X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF035/30X-2 |
Description | FUSE RESET PPTC 1206 0.35A/30V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 750 mA | Approval Agency cUL, cURus, TUV |
Current - Max 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC1206E3035V30 | Vishay Beyschlag/Draloric/BC Components | 6.000 | 56-PPTC1206E3035V30CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,33600 € | 33,60 € |
| 250 | 0,30204 € | 75,51 € |
| 500 | 0,27856 € | 139,28 € |
| 1.000 | 0,25685 € | 256,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22566 € | 676,98 € |
| 6.000 | 0,20782 € | 1.246,92 € |
| 9.000 | 0,19798 € | 1.781,82 € |
| 15.000 | 0,18618 € | 2.792,70 € |
| 21.000 | 0,18060 € | 3.792,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

