



MF-NSMF035-2 | |
|---|---|
DigiKey Part Number | MF-NSMF035-2TR-ND - Tape & Reel (TR) MF-NSMF035-2CT-ND - Cut Tape (CT) MF-NSMF035-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF035-2 |
Description | PTC RESET FUSE 6V 350MA 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19200 € | 19,20 € |
| 250 | 0,17264 € | 43,16 € |
| 500 | 0,15926 € | 79,63 € |
| 1.000 | 0,14689 € | 146,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12876 € | 386,28 € |
| 6.000 | 0,11862 € | 711,72 € |
| 9.000 | 0,11303 € | 1.017,27 € |
| 15.000 | 0,10633 € | 1.594,95 € |
| 21.000 | 0,10256 € | 2.153,76 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


