
MF-NSMF010/60X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF010/60X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF010/60X-2CT-ND - Cut Tape (CT) 118-MF-NSMF010/60X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF010/60X-2 |
Description | FUSE RESET PPTC 1206 0.10A/60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.35 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,32520 € | 32,52 € |
| 250 | 0,29232 € | 73,08 € |
| 500 | 0,26960 € | 134,80 € |
| 1.000 | 0,24859 € | 248,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21840 € | 655,20 € |
| 6.000 | 0,20113 € | 1.206,78 € |
| 9.000 | 0,19161 € | 1.724,49 € |
| 15.000 | 0,18354 € | 2.753,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


