


MF-NSHT050KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSHT050KX-2TR-ND - Tape & Reel (TR) 118-MF-NSHT050KX-2CT-ND - Cut Tape (CT) 118-MF-NSHT050KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT050KX-2 |
Description | PTC RESET FUSE 16V 500MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 2.5 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 170 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79400 € | 3,97 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,60860 € | 30,43 € |
| 100 | 0,56160 € | 56,16 € |
| 250 | 0,50476 € | 126,19 € |
| 500 | 0,46546 € | 232,73 € |
| 1.000 | 0,42909 € | 429,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37677 € | 1.130,31 € |
| 6.000 | 0,34682 € | 2.080,92 € |
| 9.000 | 0,33468 € | 3.012,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

