


MF-NSHT016KX-2 | |
|---|---|
DigiKey Part Number | MF-NSHT016KX-2TR-ND - Tape & Reel (TR) MF-NSHT016KX-2CT-ND - Cut Tape (CT) MF-NSHT016KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT016KX-2 |
Description | PTC RESET FUSE 30V 160MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSHT016KX-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,33620 € | 16,81 € |
| 100 | 0,31020 € | 31,02 € |
| 250 | 0,27880 € | 69,70 € |
| 500 | 0,25716 € | 128,58 € |
| 1.000 | 0,23713 € | 237,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20834 € | 625,02 € |
| 6.000 | 0,19187 € | 1.151,22 € |
| 9.000 | 0,18279 € | 1.645,11 € |
| 15.000 | 0,17424 € | 2.613,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |









